
MGS200-SMSM-2.5M | |
---|---|
DigiKey Part Number | 1946-MGS200-SMSM-2.5M-ND |
Manufacturer | |
Manufacturer Product Number | MGS200-SMSM-2.5M |
Description | COAX CBL SMA TO SMA 8.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 98.4" (2.5m) 8.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 98.4" (2.5m) 8.2' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 30 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,608.39000 | $2,608.39 |
10 | $2,217.56100 | $22,175.61 |
25 | $2,115.62400 | $52,890.60 |