LMR-600-LLPL | |
---|---|
DigiKey Part Number | 1946-1072-250-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-LLPL |
Description | CABLE COAXIAL PLENUM 250' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 250.0' (76.20m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial - Plenum | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC), Plenum | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 250.0' (76.20m) | |
Jacket Color | Orange | |
Usage | - | |
Features | Flame Retardant | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -5°C ~ 75°C | |
Base Product Number |


