LMR-600 (Length:100')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-600-500M

DigiKey Part Number
4613-LMR-600-500M-ND
Manufacturer
Manufacturer Product Number
LMR-600-500M
Description
LMR-600 COAXIAL CABLE 500M
Customer Reference
Detailed Description
Coaxial Cable 1640.0' (500.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1640.0' (500.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$39,002.25000$39,002.25
5$34,712.04200$173,560.21