LMR-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR-500
LMR Product Line Overview
LMR500

LMR-500

DigiKey Part Number
1946-1143-250-ND
Manufacturer
Manufacturer Product Number
LMR-500
Description
LMR-500 STANDARD CABLE, BLACK PE
Customer Reference
Detailed Description
Coaxial Cable 250.0' (76.20m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.500" (12.70mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
250.0' (76.20m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.370" (9.40mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
82.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,798.00000$3,798.00
5$3,560.60400$17,803.02
10$3,323.23400$33,232.34
25$3,085.85720$77,146.43
50$2,967.17000$148,358.50
100$2,848.48360$284,848.36
Manufacturers Standard Package