



LMR-500 | |
---|---|
DigiKey Part Number | 1946-1143-50-ND |
Manufacturer | |
Manufacturer Product Number | LMR-500 |
Description | LMR-500 STANDARD CABLE, BLACK PE |
Customer Reference | |
Detailed Description | Coaxial Cable 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.500" (12.70mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.370" (9.40mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,342.72000 | $1,342.72 |
5 | $1,098.56000 | $5,492.80 |
10 | $854.44000 | $8,544.40 |
25 | $732.37800 | $18,309.45 |
50 | $683.55400 | $34,177.70 |
100 | $634.72840 | $63,472.84 |