


LMR-500-LSZH | |
|---|---|
DigiKey Part Number | 1946-LMR-500-LSZH-ND |
Manufacturer | |
Manufacturer Product Number | LMR-500-LSZH |
Description | LMR-500 W/BLACK NON-HALOGEN JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Category | Impedance 50 Ohms |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Series | Conductor Material Copper, Bare |
Packaging Spool | Dielectric Material Foam Polyethylene (FPE) |
Part Status Active | Dielectric Diameter 0.370" (9.40mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Material Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.500" (12.70mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.90600 | $15,953.00 |

