
LMR-400 | |
|---|---|
DigiKey Part Number | 1946-LMR-400-ND 1946-LMR-400-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400 |
Description | CABLE LMR-400 BLACK PE FOOT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 50 Ohms |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Conductor Material Aluminum, Copper Coated |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Cable Group LMR-400 | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.405" (10.29mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $10.83709 | $10,837.09 |
| 2,000 | $10.29311 | $20,586.22 |
| 3,000 | $9.98512 | $29,955.36 |
| 5,000 | $9.60732 | $48,036.60 |
| 7,000 | $9.36452 | $65,551.64 |























