LMR-240-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR-240-FR
LMR Product Line Overview
LMR240

LMR-240-FR

DigiKey Part Number
1946-1061-250-ND
Manufacturer
Manufacturer Product Number
LMR-240-FR
Description
CABLE COAXIAL RISER 250'
Customer Reference
Detailed Description
Coaxial - Riser Cable 250.0' (76.20m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial - Riser
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Riser
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
250.0' (76.20m)
Jacket Color
Black
Usage
-
Features
Fire Retardant
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
83.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,748.85000$3,748.85
5$3,332.31400$16,661.57
10$3,019.90900$30,199.09
25$2,811.63960$70,290.99
50$2,707.50480$135,375.24
100$2,603.37000$260,337.00
Manufacturers Standard Package
Alternate Length
CABLE LMR-240 FRPE FOOT
In-Stock: 1178
Unit Price: $27.58000
CABLE COAXIAL RISER 100'
In-Stock: 0
Unit Price: $2,290.97000
CABLE COAXIAL RISER 50'
In-Stock: 0
Unit Price: $644.57000
CABLE COAXIAL RISER 10'
In-Stock: 0
Unit Price: $229.10000