LMR-195-LSZH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR-195-LSZH
LMR Product Line Overview
LMR195

LMR-195-LSZH

DigiKey Part Number
4613-LMR-195-LSZH-ND
Manufacturer
Manufacturer Product Number
LMR-195-LSZH
Description
INDOOR CABLE, BLACK NON-HALOGEN
Customer Reference
Detailed Description
Coaxial Cable 1.0' (0.30m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1.0' (0.30m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.113" (2.87mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
76.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,731
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$9.49000$9.49
100$9.05520$905.52
250$8.62400$2,156.00