
EZ-240-NF-BH-X | |
---|---|
DigiKey Part Number | 1946-EZ-240-NF-BH-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-NF-BH-X |
Description | N-FEMALE (JACK) BULKHEAD CRIMP C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | - | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.88000 | $164.88 |
10 | $140.14500 | $1,401.45 |
25 | $131.36600 | $3,284.15 |
50 | $125.09620 | $6,254.81 |
100 | $119.12850 | $11,912.85 |
250 | $111.67716 | $27,919.29 |
500 | $106.35348 | $53,176.74 |