cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-195/200-UM-X

DigiKey Part Number
1946-EZ-195/200-UM-X-ND
Manufacturer
Manufacturer Product Number
EZ-195/200-UM-X
Description
UHF-MALE (PLUG) CRIMP CONNECTOR,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-195, LMR-200
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Silver
Dielectric Material
Polyoxymethylene (POM)
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$201.93480$5,048.37