Cable Assembly Coaxial 2.92mm to 2.92mm 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS40-KMKM-02.00F

DigiKey Part Number
1946-1007-ND
Manufacturer
Manufacturer Product Number
CLS40-KMKM-02.00F
Description
COAX CBL 2.92MM TO 2.92MM 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol Times Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Box
Overall Impedance
50 Ohms
Part Status
Obsolete
Frequency - Max
40 GHz
Style
2.92mm to 2.92mm
Color
Blue
1st Connector
2.92mm Plug
Features
Armored Cable, Shielded
1st Contact Gender
Male
Operating Temperature
-45°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
2.92mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.