
PL18U-301-35-2-5 | |
---|---|
DigiKey Part Number | 3936-PL18U-301-35-2-5-ND |
Manufacturer | |
Manufacturer Product Number | PL18U-301-35-2-5 |
Description | POWERLOK 10MM G2 1POS STRAIGHT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $447.29425 | $53,675.31 |