
PL18V-201-25 | |
|---|---|
DigiKey Part Number | 3936-PL18V-201-25-ND |
Manufacturer | |
Manufacturer Product Number | PL18V-201-25 |
Description | 8.0 MM POWERLOK SINGLE WAY PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Color Green |
Contact Type Male Pin, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $517.54000 | $517.54 |

