
RL01201-120BK | |
---|---|
DigiKey Part Number | 3936-RL01201-120BK-ND |
Manufacturer | |
Manufacturer Product Number | RL01201-120BK |
Description | 12MM RADLOK FOR 120MM WIRE, BLAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $206.62000 | $206.62 |
2 | $196.74500 | $393.49 |
3 | $191.20333 | $573.61 |
5 | $184.43000 | $922.15 |
7 | $180.09286 | $1,260.65 |
10 | $175.61300 | $1,756.13 |
25 | $164.62040 | $4,115.51 |
50 | $156.76360 | $7,838.18 |
100 | $149.28570 | $14,928.57 |