cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL182Y-61-4-2

DigiKey Part Number
3936-PL182Y-61-4-2-ND
Manufacturer
Manufacturer Product Number
PL182Y-61-4-2
Description
POWERLOK 4.0MM G2 2POS STRAIGHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin, Power
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
-
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$152.90120$15,290.12