
PL00W-301-10D10-2 | |
---|---|
DigiKey Part Number | 3936-PL00W-301-10D10-2-ND |
Manufacturer | |
Manufacturer Product Number | PL00W-301-10D10-2 |
Description | POWERLOK 10MM G2 1POS RCPT FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Solder | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $234.93720 | $23,493.72 |