
SF2960-6001 | |
---|---|
DigiKey Part Number | SF2960-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF2960-6001 |
Description | CONN SMA JACK R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF2960-6001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.53000 | $166.53 |
10 | $141.52500 | $1,415.25 |
25 | $132.65720 | $3,316.43 |
50 | $126.32820 | $6,316.41 |
100 | $120.30160 | $12,030.16 |
250 | $112.77644 | $28,194.11 |
500 | $107.40076 | $53,700.38 |