SF1733-6006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1733-6006

DigiKey Part Number
SF1733-6006-ND
Manufacturer
Manufacturer Product Number
SF1733-6006
Description
CONN BMA JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SF1733-6006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-405 (.085" Flexible)
Fastening Type
Snap-On
Frequency - Max
22 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,091.00000$1,091.00
10$927.42400$9,274.24
25$869.42320$21,735.58
50$827.97920$41,398.96
100$815.66020$81,566.02
Manufacturers Standard Package