
SF1511-60119-1S | |
---|---|
DigiKey Part Number | 1678-SF1511-60119-1S-ND |
Manufacturer | |
Manufacturer Product Number | SF1511-60119-1S |
Description | 2.92MM MALE SOLDERLESS PCB COMPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.37000 | $344.37 |
10 | $292.66500 | $2,926.65 |
25 | $274.34600 | $6,858.65 |
50 | $261.25920 | $13,062.96 |
100 | $248.80070 | $24,880.07 |
300 | $231.03700 | $69,311.10 |