SF1211-6044 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 76
Unit Price: $75.47000
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
SF1211-6044
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF1211-6044

DigiKey Part Number
SF1211-6044-ND
Manufacturer
Manufacturer Product Number
SF1211-6044
Description
CONN SMP PLUG STR 50OHM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SF1211-6044 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$577.15000$577.15
10$490.57700$4,905.77
25$459.88120$11,497.03
50$437.95100$21,897.55
100$417.07420$41,707.42
Manufacturers Standard Package