
SF0930-6200-19 | |
|---|---|
DigiKey Part Number | SF0930-6200-19-ND |
Manufacturer | |
Manufacturer Product Number | SF0930-6200-19 |
Description | RF ATTENUATOR 19DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 19dB 0 Hz ~ 18 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0930-6200-19 Models |
Category | Attenuation Value 19dB |
Manufacturer Amphenol SV Microwave | Frequency Range 0 Hz ~ 18 GHz |
Series | Impedance 50 Ohms |
Packaging Tray | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,149.18800 | $28,729.70 |

