SF0929-6200-19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,458.57320
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,806.46760
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,338.31880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,361.57560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,806.46760
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,540.26520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $2,524.20440
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,069.60900
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,373.66400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $2,110.13000
Datasheet
RF Attenuators 19dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0929-6200-19

DigiKey Part Number
SF0929-6200-19-ND
Manufacturer
Manufacturer Product Number
SF0929-6200-19
Description
RF ATTENUATOR 19DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 19dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
SF0929-6200-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Tray
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
19dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3933/16-44NAmphenol SV Microwave0SVM3933/16-44N-ND$1,458.57320Parametric Equivalent
M3933/25-19SAmphenol SV Microwave0SVM3933/25-19S-ND$1,806.46760Parametric Equivalent
M3933/25-45NAmphenol SV Microwave0SVM3933/25-45N-ND$1,338.31880Parametric Equivalent
M3933/25-87NAmphenol SV Microwave0SVM3933/25-87N-ND$1,361.57560Parametric Equivalent
M3933/25-87SAmphenol SV Microwave0SVM3933/25-87S-ND$1,806.46760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$1,308.90560$32,722.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.