


M55339/41-30001 | |
|---|---|
DigiKey Part Number | M55339/41-30001-ND |
Manufacturer | |
Manufacturer Product Number | M55339/41-30001 |
Description | COAX ADAPT SMA TO PTNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To PTNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) PTNC Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $636.43000 | $636.43 |
| 10 | $540.95000 | $5,409.50 |
| 25 | $507.10200 | $12,677.55 |
| 50 | $482.92440 | $24,146.22 |
| 100 | $459.90500 | $45,990.50 |










