Parametric Equivalent

M3933/30-14S | |
|---|---|
DigiKey Part Number | M3933/30-14S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/30-14S |
Description | RF ATTENUATOR 6.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6.5dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 32 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 6.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/30-14N | Amphenol SV Microwave | 0 | M3933/30-14N-ND | $1,540.26520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2,524.20440 | $63,105.11 |


