M3933/30-10S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,540.26520
Datasheet
RF Attenuators 4.5dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/30-10S

DigiKey Part Number
M3933/30-10S-ND
Manufacturer
Manufacturer Product Number
M3933/30-10S
Description
RF ATTENUATOR 4.5DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 4.5dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 32 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bag
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
4.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3933/30-10NAmphenol SV Microwave0M3933/30-10N-ND$1,540.26520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$2,524.20440$63,105.11
Manufacturers Standard Package