
M3933/25-60N | |
|---|---|
DigiKey Part Number | SVM3933/25-60N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-60N |
Description | RF ATTENUATOR 1DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/25-60S | Amphenol SV Microwave | 8 | SVM3933/25-60S-ND | $2,325.12000 | Parametric Equivalent |
| SF0929-6200-01 | Amphenol SV Microwave | 68 | SF0929-6200-01-ND | $1,431.03000 | Parametric Equivalent |
| 0732870010 | Molex | 72 | 900-0732870010-ND | $469.86000 | Parametric Equivalent |
| 0732870011 | Molex | 30 | 900-0732870011-ND | $469.86000 | Parametric Equivalent |
| 73287-0010 | WEC | 38 | 2266-73287-0010-ND | $375.52500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,759.73000 | $1,759.73 |
| 10 | $1,495.96800 | $14,959.68 |
| 25 | $1,402.43320 | $35,060.83 |
| 50 | $1,335.59740 | $66,779.87 |




