M39012/26B0006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39012/26B0006

DigiKey Part Number
M39012/26B0006-ND
Manufacturer
Manufacturer Product Number
M39012/26B0006
Description
CONN TNC PLUG STR 50OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 400
Fastening Type
Threaded
Frequency - Max
11 GHz
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$578.71000$578.71
10$491.89600$4,918.96
25$461.12000$11,528.00
50$439.13240$21,956.62
100$418.20100$41,820.10
Manufacturers Standard Package