
M39012/25-3026 | |
---|---|
DigiKey Part Number | M39012/25-3026-ND |
Manufacturer | |
Manufacturer Product Number | M39012/25-3026 |
Description | CONNECTOR DUST CAP FOR SMA PLUGS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
EDA/CAD Models | M39012/25-3026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Plugs | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.80000 | $313.80 |
10 | $266.71700 | $2,667.17 |
25 | $250.02240 | $6,250.56 |
50 | $238.09580 | $11,904.79 |
100 | $226.74140 | $22,674.14 |
300 | $209.85150 | $62,955.45 |