Connector Cap (Cover), Dust For N Type Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39012/25-0111

DigiKey Part Number
M39012/25-0111-ND
Manufacturer
Manufacturer Product Number
M39012/25-0111
Description
CONNECTR DUSTCAP FOR N TYPE JACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For N Type Jacks
Datasheet
 Datasheet
EDA/CAD Models
M39012/25-0111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
N Type Jacks
Manufacturer
Amphenol SV Microwave
Body Material
Brass
Series
Body Finish
Silver
Packaging
Bulk
Features
Lanyard
Part Status
Active
Color
Silver
Connector Style
N Type
Base Product Number
Accessory Type
Cap (Cover), Dust
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,118.21000$1,118.21
10$950.52100$9,505.21
25$891.06600$22,276.65
50$848.59860$42,429.93
100$808.15870$80,815.87
Manufacturers Standard Package