
9311-60349 | |
|---|---|
DigiKey Part Number | 1678-9311-60349-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60349 |
Description | SMPM-XT MALE PCB SURFACE MOUNT C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 2 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,383.43000 | $1,383.43 |
| 10 | $1,176.01200 | $11,760.12 |
| 25 | $1,102.47360 | $27,561.84 |
| 50 | $1,049.92500 | $52,496.25 |

