
9311-00036 | |
|---|---|
DigiKey Part Number | 1678-9311-00036-ND |
Manufacturer | |
Manufacturer Product Number | 9311-00036 |
Description | SMP MALE PCB SURFACE MOUNT CONNE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 4 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,790.40000 | $1,790.40 |
| 10 | $1,522.01300 | $15,220.13 |
| 25 | $1,426.84480 | $35,671.12 |
| 50 | $1,358.85780 | $67,942.89 |

