
8032-6001 | |
|---|---|
DigiKey Part Number | 8032-6001-ND |
Manufacturer | |
Manufacturer Product Number | 8032-6001 |
Description | CONN TERMINATOR PLUG SMPM 50 OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMPM 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SMPM | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | Full Detent | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |

