7032-7157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032-7157

DigiKey Part Number
7032-7157-ND
Manufacturer
Manufacturer Product Number
7032-7157
Description
COAX CBL SMPM TO SMPM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
7032-7157 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,585.05000$1,585.05
10$1,347.45000$13,474.50
25$1,263.19000$31,579.75
50$1,227.23580$61,361.79
Manufacturers Standard Package
Alternate Length
COAX CBL SMPM TO SMPM 6"
In-Stock: 50
Unit Price: $1,536.93000
COAX CBL SMPM TO SMPM 24"
In-Stock: 0
Unit Price: $1,680.79000