M39012/25-0019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39012/25-0019

DigiKey Part Number
M39012/25-0019-ND
Manufacturer
Manufacturer Product Number
M39012/25-0019
Description
TNC FEMALE DUST CAP, SAFETY CHAI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For TNC Plugs
Datasheet
 Datasheet
EDA/CAD Models
M39012/25-0019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bulk
Part Status
Active
Connector Style
TNC
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
TNC Plugs
Body Material
Brass
Body Finish
Silver
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,175.08000$1,175.08
10$998.88500$9,988.85
25$936.40880$23,410.22
50$891.78020$44,589.01
Manufacturers Standard Package