
3811-40116 | |
|---|---|
DigiKey Part Number | 1678-3811-40116-ND |
Manufacturer | |
Manufacturer Product Number | 3811-40116 |
Description | SMPS MALE PCB EDGE LAUNCH PLUS C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $597.79000 | $597.79 |
| 10 | $508.12200 | $5,081.22 |
| 25 | $476.32760 | $11,908.19 |
| 50 | $453.61300 | $22,680.65 |
| 100 | $431.98970 | $43,198.97 |


