
1211-66450 | |
|---|---|
DigiKey Part Number | 1678-1211-66450-ND |
Manufacturer | |
Manufacturer Product Number | 1211-66450 |
Description | SMP MALE REVERSE MOUNT THRU-HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $892.85000 | $892.85 |
| 10 | $758.97600 | $7,589.76 |
| 25 | $711.50160 | $17,787.54 |
| 50 | $677.57980 | $33,878.99 |
| 100 | $645.28660 | $64,528.66 |

