
3211-40119 | |
---|---|
DigiKey Part Number | 1678-3211-40119TR-ND - Tape & Reel (TR) 1678-3211-40119CT-ND - Cut Tape (CT) 1678-3211-40119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3211-40119 |
Description | SMPM MALE NON-MAGNETIC PCB SURFA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $554.82000 | $554.82 |
10 | $476.50900 | $4,765.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $420.99940 | $21,049.97 |
100 | $400.93000 | $40,093.00 |
150 | $389.64040 | $58,446.06 |