New Product
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211-66459

DigiKey Part Number
1678-1211-66459-ND
Manufacturer
Manufacturer Product Number
1211-66459
Description
SMP MALE PCB EDGE LAUNCH PLUS CO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
40 GHz
Series
Number of Ports
1
Packaging
Tray
Features
Catcher's Mitt
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Board Edge, Cutout; Surface Mount
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$344.56000$344.56
10$292.86600$2,928.66
25$274.53560$6,863.39
50$261.43880$13,071.94
100$248.97250$24,897.25
300$230.42700$69,128.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.