
| 1211-66138-TD | |
|---|---|
| DigiKey Part Number | 1211-66138-TD-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1211-66138-TD | 
| Description | CONN SMP PLUG STR 50OHM EDGEMNT | 
| Customer Reference | |
| Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1211-66138-TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Board Edge, Cutout; Surface Mount | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Snap-On | |
| Frequency - Max | 18 GHz | |
| Number of Ports | 1 | |
| Features | Limited Detent | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Stainless Steel | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | - | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China