


1211-40001 | |
|---|---|
DigiKey Part Number | 1678-1211-40001TR-ND - Tape & Reel (TR) 1678-1211-40001CT-ND - Cut Tape (CT) 1678-1211-40001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1211-40001 |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1211-40001 Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-20015 | Amphenol SV Microwave | 38 | 1678-1211-20015-ND | $95.54000 | Parametric Equivalent |
| 0734153320 | Molex | 2,952 | WM5395CT-ND | $8.02000 | Parametric Equivalent |
| 0734153322 | Molex | 60 | WM22211-ND | $11.89000 | Parametric Equivalent |
| 19S141-40ML5 | Rosenberger | 3,025 | 1868-1128-ND | $6.66000 | Parametric Equivalent |
| 19S14H-40ML5 | Rosenberger | 2,002 | 1868-1131-1-ND | $7.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.64000 | $314.64 |
| 10 | $267.43700 | $2,674.37 |
| 25 | $250.69320 | $6,267.33 |
| 50 | $248.05580 | $12,402.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $227.35080 | $22,735.08 |
| 200 | $216.51240 | $43,302.48 |
| 300 | $210.41450 | $63,124.35 |




