1204-6000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204-6000

DigiKey Part Number
1204-6000-ND
Manufacturer
Manufacturer Product Number
1204-6000
Description
CONN SMP JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Panel Mount, Snap-In Solder
Datasheet
 Datasheet
EDA/CAD Models
1204-6000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Cable Group
RG-405 (.085" Flexible)
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$559.50000$559.50
10$475.56500$4,755.65
25$445.80800$11,145.20
50$424.55140$21,227.57
100$404.31210$40,431.21
Manufacturers Standard Package