Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms
1132-4005
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1132-4005

DigiKey Part Number
1132-4005-ND
Manufacturer
Manufacturer Product Number
1132-4005
Description
COAX ADAPT SMPM TO SMPM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1132-4005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMPM Jack, Female Socket
Convert To (Adapter End)
SMPM Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
65 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Smooth Bore
Includes
-
Body Material
Beryllium Copper, Stainless Steel
Body Finish
Gold, Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$632.32000$632.32
10$537.46400$5,374.64
25$503.84000$12,596.00
50$479.81660$23,990.83
100$456.94520$45,694.52
Manufacturers Standard Package