
1112-6200 | |
|---|---|
DigiKey Part Number | 1678-1112-6200-ND |
Manufacturer | |
Manufacturer Product Number | 1112-6200 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Series | Fastening Type Snap-On, Snap-On |
Packaging Tray | Frequency - Max 35 GHz |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Features Full Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Body Finish Gold |
Convert From (Adapter End) SMP Plug, Male Pin | Center Contact Material Copper Alloy |
Convert To (Adapter End) SMP Plug, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,769.51000 | $1,769.51 |
| 10 | $1,504.30400 | $15,043.04 |
| 25 | $1,410.24040 | $35,256.01 |
| 50 | $1,343.04120 | $67,152.06 |



