
P51-75-A-H-M12-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-75-A-H-M12-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-75-A-H-M12-4.5V-000-000 |
Description | SENSOR 75PSI M12-1.5 6G .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Absolute Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 5V |
Packaging Box | Port Size Male - M12 x 1.5 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style M12, 4 Pin |
Operating Pressure 75PSI (517.11kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,092.44000 | $5,462.20 |

