
P51-50-G-A-I36-5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1021-ND |
Manufacturer | |
Manufacturer Product Number | P51-50-G-A-I36-5V-000-000 |
Description | SENSOR 50PSIG 1/4NPT 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Cable 3' |
Operating Pressure 50PSI (344.74kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,181.68000 | $1,181.68 |
| 5 | $1,101.07200 | $5,505.36 |
| 10 | $1,071.03100 | $10,710.31 |
| 25 | $1,035.06400 | $25,876.60 |
| 50 | $1,010.43380 | $50,521.69 |

