
P51-2000-S-J-I36-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-2000-S-J-I36-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-2000-S-J-I36-4.5V-000-000 |
Description | SENSOR 2000PSI 3/8-24 UNF 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2000PSI (13789.51kPa) Sealed Gauge Male - 3/8" (9.52mm) UNF 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 5V |
Packaging Box | Port Size Male - 3/8" (9.52mm) UNF |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Sealed Gauge | Termination Style Cable 3' |
Operating Pressure 2000PSI (13789.51kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,044.04800 | $5,220.24 |

