
P51-200-A-F-D-4.5OVP-000-000 | |
|---|---|
DigiKey Part Number | P51-200-A-F-D-4.5OVP-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-200-A-F-D-4.5OVP-000-000 |
Description | SENSOR 200PSI 1/4-18NPT .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 5V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style Deutsch, 3 Pin |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $889.13800 | $4,445.69 |

