


P51-15-G-UC-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-1030-ND |
Manufacturer | |
Manufacturer Product Number | P51-15-G-UC-I36-20MA-000-000 |
Description | SENSOR 15PSIG 1/4NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Cable 3' |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $804.80000 | $804.80 |
| 5 | $746.97200 | $3,734.86 |
| 10 | $725.41600 | $7,254.16 |
| 25 | $699.62320 | $17,490.58 |
| 50 | $681.96200 | $34,098.10 |
| 100 | $665.75160 | $66,575.16 |

