Image for P51-1000-S-I-M12-4.5OVP-000-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-1000-S-I-M12-4.5OVP-000-000

DigiKey Part Number
P51-1000-S-I-M12-4.5OVP-000-000-ND
Manufacturer
Manufacturer Product Number
P51-1000-S-I-M12-4.5OVP-000-000
Description
SENSOR 1000PSI 7/16-20 UNF 4.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
Amphenol SSI Technologies
Accuracy
±0.5%
Series
Voltage - Supply
5V
Packaging
Box
Port Size
Male - 7/16" (11.11mm) UNF
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Amplified Output, Temperature Compensated
Pressure Type
Sealed Gauge
Termination Style
M12, 4 Pin
Operating Pressure
1000PSI (6894.76kPa)
Operating Temperature
-40°C ~ 105°C
Output Type
Analog Voltage
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$1,092.44000$5,462.20